ECA14DRYS

Heilind Number:SULECA14DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DRYS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DRYS

Detailed Description

Introducing the ECA14DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125 in) and two rows of 28 female contacts, this connector ensures reliable connectivity in compact spaces. Its side hole mount type and thru-hole termination method offer easy and secure installation. Engineered with PBT and Phosphor Bronze materials, featuring gold contact plating, it guarantees excellent conductivity and durability. Operating at a voltage of 750 VAC and rated for a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and straight orientation further enhance its versatility. With a tail length of 11.18mm (.44 in) and a low profile design, it accommodates space constraints without compromising performance. Ideal for use in aerospace, defense, and industrial applications, the ECA14DRYS is a reliable solution for your connectivity needs.