ECA14DTAD

Heilind Number:SULECA14DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DTAD

Detailed Description

Introducing the ECA14DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission capabilities. The right-angle orientation and two rows of 28 female contacts with loop bellow design allow for secure and efficient connections. Its clearance hole mount type and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the ECA14DTAD for high reliability and performance in your designs.