ECA14DTAH

Heilind Number:SULECA14DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTAH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTAH

Detailed Description

Introducing our ECA14DTAH Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Engineered with PBT and Phosphor Bronze materials, this connector ensures robust conductivity with a current rating of 3A and voltage capacity of 750VAC. Featuring a female gender, right-angle orientation, and two rows for efficient PCB integration, it offers 28 gold-plated contacts with loop bellow design for reliable signal transmission. With a clearance hole mount type and thru-hole termination method, installation is quick and secure. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, guarantees durability in diverse environments. Compact yet sturdy, with dimensions of 15.49mm in height and 9.4mm in width, the ECA14DTAH is ideal for high-reliability applications in aerospace, telecommunications, and industrial settings. Upgrade your connectivity solutions with this essential component.