ECA14DTAI

Heilind Number:SULECA14DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DTAI

Detailed Description

Introducing the ECA14DTAI, a high-performance board-to-board PCB connector designed for reliable and efficient circuit connections. This female connector, featuring two rows with a threaded mount type, ensures secure attachment to your PCB. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at 3A and 750VAC, it meets stringent power requirements. The loop bellow contact type and right-angle orientation offer versatility in placement. Boasting 28 positions and a pitch of 3.18mm, it enables precise signal transmission. The termination method through hole with matte tin plating ensures durability even in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications in industries like aerospace, defense, and telecommunications. Trust in the ECA14DTAI for high-reliability connectivity in your projects.