ECA14DTAT

Heilind Number:SULECA14DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTAT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTAT

Detailed Description

The ECA14DTAT is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable performance. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and threaded mount type offers secure and stable connectivity. Using a Thru Hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With 28 positions and a loop bellow contact type, it accommodates complex board-to-board connections. The right-angle orientation and low-profile design make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Classified under hi-rel category, it is engineered for high-reliability applications. Perfect for aerospace, defense, and industrial systems, the ECA14DTAT sets a new standard in PCB connectivity.