ECA14DTBD

Heilind Number:SULECA14DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTBD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTBD

Detailed Description

The ECA14DTBD Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and robust performance. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female connector with 2 rows and 28 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm allow for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the ECA14DTBD ensures high reliability and performance in critical systems.