ECA14DTBH

Heilind Number:SULECA14DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTBH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTBH

Detailed Description

Introducing the ECA14DTBH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Constructed with PBT and phosphor bronze materials, this connector ensures durability and reliability. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for various electronic applications. With a right-angle orientation and 28 positions spread across 2 rows, it offers efficient space utilization on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Trust the ECA14DTBH for seamless connectivity in your electronic designs.