ECA14DTBI

Heilind Number:SULECA14DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTBI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTBI

Detailed Description

Introducing the ECA14DTBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 28 positions, offering ample connectivity. With a threaded mount type and right-angle orientation, it ensures secure and space-saving installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable conductivity. Operating at a maximum voltage of 750 VAC and with an amperage of 3 A, it meets stringent performance requirements. The termination method is through-hole, with matte tin plating for added durability. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Perfect for use in aerospace, military, or industrial applications, the ECA14DTBI is a dependable choice for your connectivity needs.