| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA14DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 28 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA14DTBN |
ECA14DTBN
| Heilind Number: | SULECA14DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA14DTBN |
| ECAD Model: |
Specifications
Detailed Description
The ECA14DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and 2 rows of 28 positions offer versatile connectivity options. Gold contact plating and matte tin termination provide excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The ECA14DTBN is a reliable solution for your connectivity needs.

