ECA14DTBS

Heilind Number:SULECA14DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTBS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTBS

Detailed Description

Introducing the ECA14DTBS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a right-angle orientation, perfect for space-saving installations. With a pitch of 3.18mm (.125 in), it offers precise alignment for 28 positions, ensuring reliable data transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its side hole mount type and thru-hole termination method make installation efficient and secure. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37in), it provides a compact yet sturdy solution for your PCB connectivity needs. Trust in the ECA14DTBS for superior performance in critical electronic systems.