ECA14DTBT

Heilind Number:SULECA14DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTBT
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTBT

Detailed Description

Introducing the ECA14DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure and efficient installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type allows for smooth mating. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With 28 positions and a right-angle orientation, it facilitates compact PCB layouts. The Matte Tin termination plating ensures solderability, while the 9.4mm width and 15.49mm height provide space-saving benefits. Trust the ECA14DTBT for high-reliability interconnect solutions in your next project.