ECA14DTKD-S288

Heilind Number:SULECA14DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTKD-S288

Detailed Description

Experience unparalleled connectivity with our ECA14DTKDS288 Board To Board PCB Connector. Designed for high-performance applications, this connector features PBT & Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. With a 3A amperage and 750VAC voltage rating, it guarantees reliable power transmission. The Female gender connector with 28 positions and 2 rows offers versatile connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, it fits seamlessly into any setup. Trust in the ECA14DTKDS288 for seamless and efficient PCB connections.