ECA14DTKH-S288

Heilind Number:SULECA14DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTKH-S288

Detailed Description

Introducing the ECA14DTKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 28 positions, arranged in two rows, accommodate complex circuitry with ease. The female gender connector, with a clearance hole mount type and card extender termination method, offers convenient installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, rated for up to 3A and 750VAC. Featuring a loop bellow contact type and straddle orientation, it provides secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial and commercial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the ECA14DTKHS288 for efficient and durable board-to-board connectivity.