ECA14DTKH

Heilind Number:SULECA14DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKH
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTKH

Detailed Description

With the SKU ECA14DTKH, our female board-to-board PCB connector boasts high reliability and durability for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is ideal for power and signal transmission. Its straight orientation, 2 rows of 28 positions, and loop bellow contact type offer efficient and secure connections. Designed for easy installation with a clearance hole mount and thru-hole termination, it suits various PCB layouts. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures reliable performance over time, meeting the highest industry standards. Upgrade your electronic systems with the ECA14DTKH connector for seamless and dependable connectivity.