ECA14DTKI

Heilind Number:SULECA14DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKI
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTKI

Detailed Description

Introducing the ECA14DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission needs. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. With a straight orientation, threaded mount type, and thru-hole termination method, installation is easy and secure. This connector has two rows with a total of 28 positions, allowing for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in industrial, aerospace, and military applications. The Matte Tin termination plating ensures long-term performance and durability. At a compact size of 9.4mm in width and 15.49mm in height, the ECA14DTKI offers high-density connectivity without sacrificing reliability. Upgrade your PCB connections with this top-of-the-line connector.