ECA14DTKN-S288

Heilind Number:SULECA14DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTKN-S288

Detailed Description

The ECA14DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, it offers two rows of 28 positions each, ensuring efficient connectivity. With a pitch of 3.18mm, it facilitates precise alignment on the PCB. The termination method is via card extender, with contacts made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating at voltages up to 750VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its loop bellow contact type and straddle orientation further enhance its reliability in high-vibration environments. With an operating temperature range of -65 to 125°C and termination plating of matte tin, it is also well-suited for harsh operating conditions. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. The ECA14DTKN-S288 is a top choice for engineers seeking quality and performance in their PCB designs.