ECA14DTKN

Heilind Number:SULECA14DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTKN

Detailed Description

The ECA14DTKN Board To Board PCB Connector is a high-performance electronic component designed for reliable power and data transmission in female connections. With PBT & Phosphor Bronze construction featuring gold plating, this connector ensures optimal conductivity and durability. Its 28 positions, with a 2-row configuration and a pitch of 3.18mm, offer versatility in connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it guarantees stable performance in diverse environments. The termination method through-hole installation, with matte tin plating, ensures secure attachment to PCBs. The straight orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trusted in various industries, this connector meets the stringent demands of modern electronic systems.