ECA14DTKS-S288

Heilind Number:SULECA14DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:28
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTKS-S288

Detailed Description

Introducing our high-performance board-to-board PCB connector, SKU ECA14DTKS-S288. Designed for optimal connectivity, this female connector boasts two rows, each featuring 14 loop bellow contact positions for a total of 28. Crafted with durable PBT and Phosphor Bronze materials and terminated with gold-plated contacts, it ensures reliable signal transmission. The side-hole mount type and card extender termination method offer easy installation. With a pitch of 3.18mm and voltage rating of 750VAC, it suits various applications. Operating in a wide temperature range from -65 to 125°C, this connector guarantees robust performance in challenging environments. Its compact dimensions, measuring 9.4mm in width and standing at 15.49mm in height, make it ideal for space-constrained PCB layouts. Trust in the quality and precision of this connector for seamless board-to-board connections in your electronic systems.