ECA14DTKS

Heilind Number:SULECA14DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKS
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA14DTKS

Detailed Description

Introducing the ECA14DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 28 positions, this connector ensures secure and reliable connections in your electronic assemblies. Featuring a straight orientation and side hole mount type, it offers easy installation onto PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 750VAC and an amperage of 3A, it meets strict performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 inches and a width of 9.4mm, saves valuable space on your PCB. The termination method is through-hole with matte tin plating, ensuring strong and lasting solder connections. Trust in the reliability and quality of the ECA14DTKS for your connectivity needs.