ECA14DTKT-S288

Heilind Number:SULECA14DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DTKT-S288

Detailed Description

The ECA14DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3 A and voltage capability of 750 VAC, it guarantees efficient operation even in harsh environments. The connector offers 28 positions in a 2-row configuration, with a pitch of 3.18 mm for easy mating. Its Card Extender termination method and Loop Bellow contact type provide secure and stable connections. The connector is suitable for use in a wide temperature range from -65 to 125 °C, making it ideal for aerospace, industrial, and automotive applications. With a compact size of 9.4 mm width and 15.49 mm height, it saves space on the PCB while ensuring optimal performance. Trust the ECA14DTKT-S288 for your high-reliability connectivity needs.