ECA14DTMD

Heilind Number:SULECA14DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DTMD

Detailed Description

Introducing the ECA14DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 28 female contacts, this connector ensures reliable connectivity in tight spaces. The termination method of Thru Hole and clearance hole mount type facilitate easy installation on PCBs. Constructed with durable PBT and Phosphor Bronze materials, it boasts a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, making it suitable for harsh environments. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type and right-angle orientation enhance signal integrity. Featuring a tail length of .25 inches and a pitch of 3.18mm, it offers versatility in connectivity. With matte tin termination plating, it ensures long-term reliability. The ECA14DTMD is ideal for applications where high reliability and performance are essential.