ECA14DTMI

Heilind Number:SULECA14DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DTMI

Detailed Description

The ECA14DTMI is a high-performance female PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type ensures stable connections. With 28 positions and a 2-row design, it allows for versatile PCB interconnection. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. The matte tin termination plating enhances durability. Whether in board-to-board or card edge connections, the ECA14DTMI guarantees high reliability and performance.