ECA14DTMS

Heilind Number:SULECA14DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA14DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA14DTMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULECA14DTMS

Detailed Description

Introducing the ECA14DTMS, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector offers reliable power transfer at an amperage of 3A and a voltage of 750VAC. With two rows and 28 positions, it ensures efficient signal transmission. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various PCB layouts. Trust the ECA14DTMS for your critical connectivity needs.