| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DCAH |
ECA15DCAH
| Heilind Number: | SULECA15DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCAH |
| ECAD Model: |
Specifications
Detailed Description
The ECA15DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750 VAC, it is suitable for power and signal transmission. The connector offers 30 positions in a 2-row configuration, with a pitch of 3.18mm and a right-angle orientation for efficient PCB mating. Its through-hole termination method and tail length of 2.54mm make for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, the ECA15DCAH guarantees performance stability in extreme conditions, making it an ideal choice for aerospace, defense, and industrial applications.

