| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DCAI |
ECA15DCAI
| Heilind Number: | SULECA15DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCAI, a high-performance PCB connector designed for demanding applications. This female connector features two rows and 30 positions, with a threaded mount type for secure installation. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The contact type is a hairpin design, offering excellent signal transmission. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained setups. The termination method is through hole, with matte tin plating for added durability. Trust the ECA15DCAI for your board-to-board or card edge connection needs.

