ECA15DCAN

Heilind Number:SULECA15DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCAN

Detailed Description

Introducing the ECA15DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. Featuring a female gender, 2 rows with 30 positions, and hairpin contact type, it offers efficient signal transmission. The right-angle orientation and thru-hole termination method make installation easy. Gold-plated contacts and matte tin plating guarantee optimal performance in various environmental conditions, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial electronics, the ECA15DCAN is a reliable connectivity solution.