ECA15DCAS

Heilind Number:SULECA15DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCAS

Detailed Description

Introducing the ECA15DCAS Board-To-Board PCB Connector, a high-performance solution designed for demanding applications. This connector, with an SKU of ECA15DCAS, boasts a durable construction featuring PBT and Phosphor Bronze materials, ensuring reliability in operation. With an amperage rating of 3A and a voltage capacity of 750VAC, it provides efficient power transmission. The female connector, with two rows and a side-hole mount type, offers versatility in installation. Its Thru Hole termination method and Gold-plated Phosphor Bronze contacts guarantee secure and low-resistance connections. The 30-position Hairpin contact type, with a pitch of 3.18mm, suits intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures solderability. Whether in aerospace, defense, or industrial applications, the ECA15DCAS connector delivers top-notch performance. Elevate your connectivity solutions with this essential component.