| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCAT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECA15DCAT |
ECA15DCAT
| Heilind Number: | SULECA15DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCAT, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures reliable power transmission. Featuring 30 gold-plated contacts made of Phosphor Bronze, it guarantees excellent conductivity and durability. The threaded mounting type and thru-hole termination method provide secure and stable connections. Its right-angle orientation and compact design, with a connector height of .61 inches and a width of .37 inches, make it ideal for space-constrained environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. Whether for board-to-board or card edge connections, the ECA15DCAT is the perfect solution for your connectivity needs.

