ECA15DCBD

Heilind Number:SULECA15DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCBD

Detailed Description

SKU ECA15DCBD offers a reliable solution for board-to-board and card edge connections. Designed for high performance, this connector features two rows with a total of 30 female contacts made of durable phosphor bronze with gold plating. The hairpin contact type ensures secure connections, while the thru-hole termination method allows for easy installation. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for various electronic applications. Operating in temperatures ranging from -65 to 125°C, it guarantees stability even in harsh environments. The right-angle orientation and clearance hole mount type provide flexibility in design. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating enhances conductivity and corrosion resistance. Perfect for demanding industries, this connector ensures reliable performance in every application.