ECA15DCBH

Heilind Number:SULECA15DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCBH

Detailed Description

The ECA15DCBH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a compact right-angle orientation and two rows of 30 female contacts, this connector offers secure connectivity in limited space environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The termination method of thru-hole mounting with a clearance hole design simplifies assembly. With a voltage rating of 750 VAC and an amperage of 3A, it meets high-performance standards. Operating temperature range from -65 to 125°C makes it suitable for harsh environments. The connector's hairpin contact type and matte tin termination plating further enhance its reliability. Ideal for use in aerospace, defense, and other industries requiring robust interconnection solutions, the ECA15DCBH guarantees efficient and long-lasting performance.