ECA15DCBI

Heilind Number:SULECA15DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCBI

Detailed Description

Introducing the ECA15DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 30 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 750VAC. With a pitch of 3.18mm and right-angle orientation, it offers efficient PCB connectivity in tight spaces. The threaded mount and through-hole termination method provide secure attachment, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA15DCBI for robust and efficient board-to-board connections in your electronic designs.