ECA15DCBN

Heilind Number:SULECA15DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCBN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCBN

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECA15DCBN Board To Board PCB Connector is designed for high-performance applications. With a compact size and right-angle orientation, it offers convenient connectivity in tight spaces. This female connector has two rows, each with 30 positions, allowing for versatile use. The thru-hole termination method ensures secure and reliable soldering. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a 3A amperage and 750VAC voltage rating, this connector is suitable for power and signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of various environments. The ECA15DCBN is a top choice for engineers and designers seeking high-quality interconnect solutions.