ECA15DCBS

Heilind Number:SULECA15DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCBS

Detailed Description

Introducing the ECA15DCBS PCB connector, a high-performance component designed for reliable board-to-board and card edge connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A current rating and 750VAC voltage capability, it meets the demands of power and signal transmission in various applications. The right-angle orientation and side hole mount type offer versatile installation options, while the hairpin contact type and 30 positions provide secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising performance. Trust the ECA15DCBS for seamless and durable PCB connections in your electronic designs.