ECA15DCBT

Heilind Number:SULECA15DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCBT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCBT

Detailed Description

This durable and high-performance ECA15DCBT PCB connector, featuring PBT and Phosphor Bronze construction, ensures reliable connectivity in demanding environments. With a 3A amperage rating and 750VAC voltage capability, it meets rigorous power transmission requirements. Its female gender, two rows, and threaded mount type facilitate secure installation on circuit boards. The thru-hole termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal conductivity. Each of the 30 hairpin contact positions, with a 3.18mm pitch, is meticulously designed for optimal performance. The right-angle orientation and .18-inch tail length offer versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. With a compact design, measuring only .61 inches in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures durability and longevity. Meeting the highest industry standards for reliability, this ECA15DCBT connector is a top choice for critical electronic systems.