ECA15DCCD

Heilind Number:SULECA15DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCCD

Detailed Description

Experience superior connectivity with our ECA15DCCD Board To Board PCB Connector. Designed for high-reliability applications, this connector features PBT and phosphor bronze construction, ensuring durability and optimal performance. With a 3A amperage rating and 750VAC voltage capacity, it offers secure power transmission. The female connector with two rows and 30 positions, along with a clearance hole mount type and thru-hole termination method, guarantees easy and efficient installation. Gold-plated contacts on phosphor bronze ensure excellent conductivity, while the hairpin contact type and right-angle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. With matte tin termination plating, it meets industry standards for reliability. Trust the ECA15DCCD for seamless board-to-board connections in your applications.