ECA15DCCH

Heilind Number:SULECA15DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCCH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCCH

Detailed Description

The ECA15DCCH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 30 female contacts, it offers reliable connectivity in compact spaces. Constructed with PBT and phosphor bronze materials and gold-plated for enhanced conductivity, this connector ensures optimal signal transmission. Featuring a clearance hole mount type and through-hole termination method, it guarantees secure attachment to the PCB. With a maximum voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating and compliance with RoHS standards, it meets stringent quality requirements. Ideal for use in aerospace, defense, and industrial applications, the ECA15DCCH is a reliable solution for your connectivity needs.