| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCCN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECA15DCCN |
ECA15DCCN
| Heilind Number: | SULECA15DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. Its 30 gold-plated hairpin contacts, operating at 3A and 750VAC, guarantee efficient power transmission with minimal signal loss. The right-angle orientation and through-hole termination method offer easy installation on PCBs, while the 6.35mm tail length allows for secure attachment. With a wide operating temperature range of -65 to 125°C and matte tin plating for enhanced durability, the ECA15DCCN is the perfect choice for critical electronic systems. Upgrade your connectivity solutions with this exceptional connector.

