ECA15DCKD-S288

Heilind Number:SULECA15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCKD-S288

Detailed Description

The ECA15DCKD-S288 PCB connector offers reliable performance in demanding electronic applications. Featuring a gender-specific design for secure connections, this connector is tailored for female interfaces with two rows for enhanced connectivity. Its clearance hole mount type and card extender termination method ensure easy installation and durability. Constructed with high-quality PBT and Phosphor Bronze materials, it guarantees efficient power transmission with a 3A current rating and 750VAC voltage. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 3.18mm, loop bellow contact type, and straddle orientation, it offers precise and stable board-to-board connections. This connector has 30 positions with a tail length of 4.45mm, ideal for compact designs. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Boasting a connector height of 15.49mm and width of 9.4mm, it is compact yet robust. The termination plating with matte tin ensures long-lasting performance. Classified under hi-rel products, the ECA15DCKDS288 is a reliable choice for aerospace, military, and industrial applications.