| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCKD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECA15DCKD |
ECA15DCKD
| Heilind Number: | SULECA15DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With dual rows and 30 positions, this connector offers reliable connectivity in industrial and aerospace environments. The female gender and straight orientation make it easy to integrate into your system, while the clearance hole mount type ensures secure installation. Featuring PBT and phosphor bronze construction with gold plating, it guarantees excellent conductivity and durability. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of power and signal transmission tasks. Trust in the ECA15DCKD for efficient and long-lasting connections in your electronic designs.

