ECA15DCKH-S288

Heilind Number:SULECA15DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCKH-S288

Detailed Description

The ECA15DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers a secure and reliable connection. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and data transfer. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method of card extender with a clearance hole mount type simplifies installation. Its loop bellow contact type and straddle orientation further enhance signal integrity. With 30 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and industrial applications, the ECA15DCKH-S288 is a versatile and high-quality connector.