ECA15DCKH

Heilind Number:SULECA15DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCKH

Detailed Description

The ECA15DCKH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. Its dual-row design with 30 female contacts allows for secure and stable connections. The termination method of thru hole mounting with clearance holes guarantees easy installation. Featuring gold-plated phosphor bronze contacts, it provides excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for high-power applications. The connector's loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. Measuring at a compact height of 15.49mm, width of 9.4mm, and with a tail length of 4.83mm, this connector offers space-saving solutions without compromising performance. Its termination plating of matte tin ensures long-term reliability. The ECA15DCKH is a dependable choice for professionals in need of efficient board-to-board connectivity in their projects.