ECA15DCKI-S288

Heilind Number:SULECA15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCKI-S288

Detailed Description

The ECA15DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and threaded mounting type make it easy to integrate into your system. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's loop bellow contact type and straddle orientation provide secure and stable connections. With 30 positions and a pitch of 3.18mm, it offers versatility in PCB layouts. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Whether you're working on aerospace, military, or industrial projects, the ECA15DCKI-S288 is the perfect choice for high-reliability applications.