ECA15DCKN-S288

Heilind Number:SULECA15DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCKN-S288

Detailed Description

The ECA15DCKN-S288 is a high-performance board-to-board PCB connector designed for industrial applications requiring reliable power and signal transmission. With PBT and phosphor bronze construction, this connector ensures durability and efficient conductivity. Featuring a 3A amperage and 750VAC voltage rating, it meets stringent performance standards. The female connector, with two rows and 30 positions, offers ample connectivity options. Its termination method is through a card extender, with phosphor bronze contacts plated in gold for optimal signal transfer. The connector, with a pitch of 3.18mm and operating temperature range of -65 to 125°C, is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its functionality. Tailored for space-saving applications, it has a compact design with a height of 15.49mm and width of 9.4mm. The termination plating of matte tin ensures long-term reliability. Overall, the ECA15DCKN-S288 is a versatile and robust connector, ideal for demanding industrial settings.