| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DCKN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECA15DCKN |
ECA15DCKN
| Heilind Number: | SULECA15DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 750VAC, it is ideal for power and signal transmission. The dual-row, 30-position layout offers ample connectivity options, while the straight orientation and thru-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the ECA15DCKN for secure and durable board-level connections in aerospace, defense, and industrial applications.

