ECA15DCKS

Heilind Number:SULECA15DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCKS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCKS

Detailed Description

The ECA15DCKS is a high-performance PCB connector designed for reliable and efficient board-to-board or card edge connections in various electronic applications. With a compact design featuring two rows of 30 female contacts, this connector offers seamless integration on PCBs. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance even in harsh environments. The contact plating of Gold provides excellent conductivity, while the termination method of Thru Hole and termination plating of Matte Tin guarantee secure and stable connections. Operating at a voltage of 750 VAC and amperage of 3 A, it meets stringent industry standards. The connector's straight orientation and side hole mount type facilitate easy installation. Its loop bellow contact type and tail length of 4.83 mm further enhance connectivity. With an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of conditions. This high-quality connector, part of the ECA15DCKS series, is a must-have for professionals in the electronics industry.