ECA15DCKT-S288

Heilind Number:SULECA15DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCKT-S288

Detailed Description

The ECA15DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The connector offers 30 positions in a compact, straddle orientation, perfect for space-constrained PCB layouts. Its threaded mount and card extender termination method provide secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The loop bellow contact type guarantees low contact resistance and high signal integrity. With matte tin termination plating, it offers excellent solderability. Whether in aerospace, defense, or industrial applications, the ECA15DCKT-S288 delivers exceptional performance and durability.