ECA15DCKT

Heilind Number:SULECA15DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCKT

Detailed Description

This high-performance PCB connector, SKU ECA15DCKT, features a durable construction of PBT and phosphor bronze, ensuring reliability in demanding environments. With a 3A amperage and 750VAC voltage rating, it provides secure power transmission. The female connector, with two rows and a threaded mount type, offers easy installation on PCBs. Its gold-plated phosphor bronze contacts guarantee excellent conductivity. Featuring a straight orientation and 30 positions, it's ideal for efficient signal transfer. The connector's loop bellow contact type and termination method through-hole ensure stable connections. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it's suitable for various applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it's perfect for space-constrained designs. Overall, the ECA15DCKT is a reliable solution for board-to-board and card edge connections, meeting the highest quality standards.