ECA15DCMD-S288

Heilind Number:SULECA15DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DCMD-S288

Detailed Description

The ECA15DCMD-S288 PCB connector, featuring PBT and phosphor bronze construction, is a reliable solution for high-performance electronic connections. With a current rating of 3A and a voltage capacity of 750VAC, this female connector is suitable for demanding applications. Its two rows of 30 hairpin contacts, made of gold-plated phosphor bronze, ensure secure and efficient signal transmission. The connector, designed for clearance hole mounting and card extender termination, offers easy installation and maintenance. Operating in a wide temperature range from -65 to 125 °C, it guarantees stability in various environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the ECA15DCMD-S288 is ideal for space-constrained PCB layouts. Its matte tin termination plating enhances durability and conductivity. This connector, belonging to the hi-rel category, meets stringent quality standards for reliability. Perfect for board-to-board and card edge connections, it is a crucial component in electronic systems requiring precision and performance.