ECA15DCMD

Heilind Number:SULECA15DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCMD

Detailed Description

Introducing the ECA15DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze materials, this connector offers superior strength and conductivity. Featuring a double row with 30 female contact positions, it allows for secure and efficient connections. The 3A amperage and 750VAC voltage rating make it suitable for power and signal transmission in various electronic devices. With wire wrap termination and gold-plated contacts, it ensures reliable performance even in harsh environments. Operating at temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The sleek straight orientation and compact dimensions make it easy to integrate into circuit boards. Trust the ECA15DCMD for seamless connectivity in your next project.