ECA15DCMH-S288

Heilind Number:SULECA15DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DCMH-S288

Detailed Description

The ECA15DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 30 positions in total, it offers ample connectivity options. The termination method is through card extender, making installation easy and secure. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With a compact design measuring 15.49 mm in height and 9.4 mm in width, it saves space on the PCB. The matte tin termination plating ensures corrosion resistance. This connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.